Same Sky, PJ-014CH Horizontal Jack 3.5A, 500V, Surface, length 9.3 mm, Nickel Silver
- RS 제품 번호:
- 259-6450
- 제조사 부품 번호:
- PJ-014CH-SMT-TR
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 259-6450
- 제조사 부품 번호:
- PJ-014CH-SMT-TR
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| DC Power Connector Type | Jack | |
| Product Type | DC Power Plug | |
| Inside Diameter | 1mm | |
| Outside Diameter | 3.9mm | |
| Orientation | Horizontal | |
| Current | 3.5A | |
| Voltage | 500V | |
| Connector Gender | Male | |
| Length | 9.3mm | |
| Mount Type | Surface | |
| Pin Diameter | 1mm | |
| Contact Plating | Nickel Silver | |
| Contact Material | Copper, Brass | |
| Series | PJ-014CH | |
| Contact Gender | Male | |
| Width | 8mm | |
| Standards/Approvals | UL 94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
DC Power Connector Type Jack | ||
Product Type DC Power Plug | ||
Inside Diameter 1mm | ||
Outside Diameter 3.9mm | ||
Orientation Horizontal | ||
Current 3.5A | ||
Voltage 500V | ||
Connector Gender Male | ||
Length 9.3mm | ||
Mount Type Surface | ||
Pin Diameter 1mm | ||
Contact Plating Nickel Silver | ||
Contact Material Copper, Brass | ||
Series PJ-014CH | ||
Contact Gender Male | ||
Width 8mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 1.0 x 3.8 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
관련된 링크들
- Same Sky, PJ-014CH Horizontal Jack 3.5A, 500V, Surface, length 9.3 mm, Nickel Silver
- Same Sky Horizontal Jack 3.5A, 500V, Surface, length 9.3 mm, Nickel Silver
- Same Sky Horizontal Jack 3.5A, 500V, Surface, length 9 mm, Nickel Silver
- Same Sky Horizontal Jack 5A, 500V, Surface, length 14.5 mm, Nickel Silver
- Same Sky Horizontal Jack 5A, 500V, Surface, length 9.3 mm, Nickel Silver
- Same Sky, PJ-019 Horizontal Jack 3A, 500V, Through Hole, Silver
- Same Sky, PJ-002B Horizontal Jack 2.5A, 500V, Through Hole, Tin
- Same Sky, PJ-20 Horizontal Jack 2.5A, 500V, Through Hole, length 14 mm, Nickel Silver