Same Sky, PJ-010AH Straight Jack 5A, 500V, Panel Mount, length 20 mm, Nickel Silver

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
259-6447
제조사 부품 번호:
PJ-010AH
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

DC Power Connector Type

Jack

Product Type

DC Power Plug

Inside Diameter

2mm

Orientation

Straight

Outside Diameter

6.4mm

Current

5A

Voltage

500V

Length

20mm

Connector Gender

Male

Mount Type

Panel Mount

Pin Diameter

2mm

Contact Plating

Nickel Silver

Contact Material

Brass, Copper

Contact Gender

Male

Series

PJ-010AH

Width

9mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a straight body orientation. The mounting type of the product is panel mount and the size is 2.0 x 5.5 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

관련된 링크들