Same Sky, PJ-037AH Horizontal Jack 5A, 500V, Through Hole, length 14.5 mm, Nickel Silver

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
259-6476
제조사 부품 번호:
PJ-037AH
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

Product Type

DC Power Plug

DC Power Connector Type

Jack

Inside Diameter

2mm

Current

5A

Outside Diameter

6.5mm

Orientation

Horizontal

Voltage

500V

Connector Gender

Male

Length

14.5mm

Mount Type

Through Hole

Pin Diameter

2mm

Contact Plating

Nickel Silver

Contact Material

Copper, Brass

Contact Gender

Male

Series

PJ-037AH

Width

9mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.0 x 5.5 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

관련된 링크들