Lumberg, 1614 Straight DC Socket 2A, 24V, Side, Nickel Plated
- RS 제품 번호:
- 921-375
- 제조사 부품 번호:
- 1614 10
- 제조업체:
- Lumberg
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 250 units)*
₩517,738.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩517,738.00 | ₩2,072.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 921-375
- 제조사 부품 번호:
- 1614 10
- 제조업체:
- Lumberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumberg | |
| DC Power Connector Type | DC Socket | |
| Product Type | Power Connector | |
| Outside Diameter | 5.7mm | |
| Current | 2A | |
| Orientation | Straight | |
| Voltage | 24V | |
| Connector Gender | Female | |
| Mount Type | Side | |
| Pin Diameter | 2.35mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Solder | |
| Contact Material | CuSn | |
| Series | 1614 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumberg | ||
DC Power Connector Type DC Socket | ||
Product Type Power Connector | ||
Outside Diameter 5.7mm | ||
Current 2A | ||
Orientation Straight | ||
Voltage 24V | ||
Connector Gender Female | ||
Mount Type Side | ||
Pin Diameter 2.35mm | ||
Contact Plating Nickel Plated | ||
Termination Type Solder | ||
Contact Material CuSn | ||
Series 1614 | ||
- COO (Country of Origin):
- JP
The Lumberg Power supply connector designed for seamless integration into electronic systems, featuring a straight chassis socket with solder eyes for efficient front-side mounting. This versatile component not only supports a temperature range of -20 °C to +70 °C but also promises robust performance with over 5000 mating cycles. With precision engineering, the connector is suited for various applications that demand reliability and durability. Made from high-quality materials such as PA and nickel-plated metals, it ensures optimal functionality even under challenging conditions, making it an essential choice for professionals seeking dependable electrical connections.
Temperature range of -20 °C to +70 °C for versatile applications
Constructed with an insulating body MADE of PA for enhanced safety
Nickel-plated contact spring and pins resist corrosion and wear
Designed for easy front-side mounting with solder eye connectivity
Achieves a contact resistance of ≤ 30 mΩ, ensuring efficient performance
Rated for a current of 2 A and a voltage of 24 V DC, suitable for standard applications
Withstands up to 500 V impulse voltage for added reliability
Insulation resistance of ≥ 100 MΩ guarantees high levels of safety and performance
관련된 링크들
- Lumberg, 1614 Straight DC Socket 2A, 24V, Side, Nickel Plated
- Lumberg Straight DC Socket 500mA, 12V, Side, Nickel Plated, Silver Plated
- Lumberg, 1614 Straight DC Socket 2A, 30V, PCB, length 18 mm, Nickel Plated
- Lumberg, 1614 Straight DC Socket 10A, 24V, Snap-in, length 16.5 mm, Nickel
- Lumberg, 1614 Straight DC Socket 3.5A, 16V, Panel, Gold Plated, IPX7
- Lumberg, NEK/J Straight DC Socket 2A, 24V dc, Cable, length 41 mm, Nickel Plated
- Lumberg, NEB/J 21 R Straight DC Socket 500mA, 12V, Board, Nickel Plated, Silver Plated
- Lumberg, 16 Straight DC Socket 1A, 12V, Panel Mount, length 20.85 mm, Nickel
