Lumberg, 1614 Straight DC Socket 3.5A, 16V, Panel, Gold Plated, IPX7
- RS 제품 번호:
- 921-311
- 제조사 부품 번호:
- 1614 22
- 제조업체:
- Lumberg
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 800 units)*
₩7,540,248.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩7,540,248.00 | ₩9,426.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 921-311
- 제조사 부품 번호:
- 1614 22
- 제조업체:
- Lumberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumberg | |
| Product Type | Power Connector | |
| DC Power Connector Type | DC Socket | |
| Current | 3.5A | |
| Outside Diameter | 3.8mm | |
| Orientation | Straight | |
| Voltage | 16V | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| IP Rating | IPX7 | |
| Pin Diameter | 1.3mm | |
| Contact Plating | Gold Plated | |
| Termination Type | Solder | |
| Contact Material | CuSn | |
| Series | 1614 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumberg | ||
Product Type Power Connector | ||
DC Power Connector Type DC Socket | ||
Current 3.5A | ||
Outside Diameter 3.8mm | ||
Orientation Straight | ||
Voltage 16V | ||
Connector Gender Female | ||
Mount Type Panel | ||
IP Rating IPX7 | ||
Pin Diameter 1.3mm | ||
Contact Plating Gold Plated | ||
Termination Type Solder | ||
Contact Material CuSn | ||
Series 1614 | ||
- COO (Country of Origin):
- CN
The Lumberg Power supply chassis socket designed to provide a reliable and secure connection for printed circuit boards. This product features an angular version with potted and sealing properties, ensuring an IPx7 rating for environmental protection. Ideal for challenging conditions, it operates effectively within a temperature range of -25 °C to +70 °C. The insulation body is constructed from PA, V-0 rated according to UL94 standards, ensuring durability and reliability. With a robust mechanical design, including a 3.8 mm diameter opening and a mating cycle endurance of over 5000, this socket meets the demands of various applications while assuring long-lasting performance.
Rated for a current of 3.5 A and a voltage of 16 V DC, providing strong electrical performance
Features a contact resistance of ≤ 50 mΩ for optimal conductivity
With a rated impulse voltage of 500 V/60 s, it offers effective protection against voltage spikes
High insulation resistance of ≥ 100 MΩ ensures excellent isolation
Constructed with robust materials, including nickel and flash gold-plated components for enhanced durability
Engineered for easy integration with printed circuit boards through a carefully designed layout
O-ring is packed separately for added convenience in assembly and installation
관련된 링크들
- Lumberg, 1614 Straight DC Socket 3.5A, 16V, Panel, Gold Plated, IPX7
- Lumberg, 1614 Straight DC Socket 2A, 24V, Side, Nickel Plated
- Lumberg, 1503 Straight Jack 1A, 12V, Surface, Gold Plated, Nickel Plated, IPX7
- Lumberg, 1614 Straight DC Socket 2A, 30V, PCB, length 18 mm, Nickel Plated
- Lumberg Straight DC Socket 500mA, 12V, Side, Nickel Plated, Silver Plated
- Lumberg, 1614 Straight DC Socket 10A, 24V, Snap-in, length 16.5 mm, Nickel
- Lumberg, 16 Straight DC Socket 1A, 12V, Panel Mount, length 20.85 mm, Nickel
- Lumberg, 16 Straight DC Socket 500mA, 12V, Panel Mount, length 13.2 mm, Nickel Silver, IP40