DOGA AB DC Motor, 236 W, 12V dc, 0.5 Nm, 3000rpm, 10.18 mm Shaft Diameter
- RS 제품 번호:
- 849-6250
- 제조사 부품 번호:
- 269.4102.2B.00
- 제조업체:
- DOGA
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 849-6250
- 제조사 부품 번호:
- 269.4102.2B.00
- 제조업체:
- DOGA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DOGA | |
| Product Type | DC Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | AB | |
| Power Rating | 236W | |
| Output Speed | 3000rpm | |
| Shaft Diameter | 10.18mm | |
| Maximum Output Torque | 0.5Nm | |
| Current Rating | 20A | |
| Length | 199.5mm | |
| Shaft Length | 23mm | |
| Width | 95mm | |
| Standards/Approvals | IP40, IP53 | |
| Depth | 95mm | |
| Core Construction | Permanent Magnet | |
| Series | 269 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DOGA | ||
Product Type DC Motor | ||
Supply Voltage 12V dc | ||
Sub Type AB | ||
Power Rating 236W | ||
Output Speed 3000rpm | ||
Shaft Diameter 10.18mm | ||
Maximum Output Torque 0.5Nm | ||
Current Rating 20A | ||
Length 199.5mm | ||
Shaft Length 23mm | ||
Width 95mm | ||
Standards/Approvals IP40, IP53 | ||
Depth 95mm | ||
Core Construction Permanent Magnet | ||
Series 269 | ||
- COO (Country of Origin):
- ES
Type 269 Brushed DC Motors
The 269 series of brushed DC motors from DOGA are most commonly used in variable speed applications and are ideal for mobile/portable applications. The motors are powered by direct current from a battery or a DC power supply.
High starting torque
Low noise and smooth running
Robust housing sealed to IP53
Simple speed control
Applications:
Suitable (but not limited to) OEM machine builders
Building automation
Agricultural equipment
R&D test machines
Marine
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
관련된 링크들
- DOGA Geared DC Geared Motor, 20 W, 12V dc, 5 Nm, 40rpm
- DOGA Geared DC Motor, 12V, 24 V, 12 Nm, 40rpm
- DOGA Geared DC Motor, 12V, 12 Nm, 40rpm, 16 mm Shaft Diameter
- DOGA Geared DC Motor, 12V, 2 Nm, 38rpm, 9 mm Shaft Diameter
- DOGA Geared DC Geared Motor, 24 V dc, 4 Nm, 28 rpm, 48mm Shaft Diameter
- DOGA Geared DC Geared Motor, 12V dc, 4 Nm, 25rpm, 48 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 8 W, 24V dc, 2 Nm, 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 8 W, 12V dc, 2 Nm, 40rpm, 9 mm Shaft Diameter