Crouzet Brushed DC Motor, 36 W, 24V dc, 75 mNm, 3100rpm, 6 mm Shaft Diameter

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
789-3010
제조사 부품 번호:
89800008
제조업체:
Crouzet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crouzet

Product Type

DC Motor

Supply Voltage

24V dc

Sub Type

Brushed

Power Rating

36W

Output Speed

3100rpm

Shaft Diameter

6mm

Mount Type

Flange

Maximum Output Torque

75mNm

Current Rating

6.1A

Length

113.5mm

Shaft Length

25mm

Standards/Approvals

UL 1004, IEC 60601-1, IEC 60335, IEC 60950, CE, RoHS

Depth

42mm

Width

42mm

Series

DCmind Brush

Core Construction

Permanent Magnet

COO (Country of Origin):
FR

Series 89 8xx - DCmind Brush Motors


DCmind Brush Motors, a range of high-performance direct current brush motors. These series of motors are very quit and exceptional efficiency and working life.

These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.

24 Vdc version

Noise level from 35 dBA

More than 80% efficiency

High protection IP65

Permanent Magnet Motors


Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

관련된 링크들