Crouzet Brushed DC Motor, 90 W, 24V dc, 270 mNm, 3200rpm, 8 mm Shaft Diameter
- RS 제품 번호:
- 324-2954
- Distrelec 제품 번호:
- 304-08-656
- 제조사 부품 번호:
- 82890001
- 제조업체:
- Crouzet
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 324-2954
- Distrelec 제품 번호:
- 304-08-656
- 제조사 부품 번호:
- 82890001
- 제조업체:
- Crouzet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crouzet | |
| Product Type | DC Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Brushed | |
| Power Rating | 90W | |
| Output Speed | 3200rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 270mNm | |
| Material | Steel | |
| Current Rating | 5A | |
| Length | 127.5mm | |
| Shaft Length | 5mm | |
| Depth | 7mm | |
| Width | 63.2mm | |
| Standards/Approvals | IEC 85 IEC 529 | |
| Core Construction | Iron Core | |
| Series | 82 890 0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crouzet | ||
Product Type DC Motor | ||
Supply Voltage 24V dc | ||
Sub Type Brushed | ||
Power Rating 90W | ||
Output Speed 3200rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 270mNm | ||
Material Steel | ||
Current Rating 5A | ||
Length 127.5mm | ||
Shaft Length 5mm | ||
Depth 7mm | ||
Width 63.2mm | ||
Standards/Approvals IEC 85 IEC 529 | ||
Core Construction Iron Core | ||
Series 82 890 0 | ||
- COO (Country of Origin):
- FR
90 W motor
Direct DC motor, Ø 63 mm for high power drive applications.
Powered by 2 output wires.
Ø 63 mm motor fitted with 2 ball bearings for maximum service life.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
관련된 링크들
- Crouzet Brushed DC Motor, 33.5 W, 24V dc, 100 mNm, 3200rpm, 6 mm Shaft Diameter
- Crouzet Brushed DC Motor, 36 W, 24V dc, 75 mNm, 3100rpm, 6 mm Shaft Diameter
- Crouzet Brushed DC Motor, 20 W, 24V dc, 50 mNm, 2920rpm, 6 mm Shaft Diameter
- Crouzet Brushed DC Motor, 51 W, 24V dc, 110 mNm, 3000rpm, 6 mm Shaft Diameter
- Crouzet Brushed DC Motor, 50 W, 24V dc, 170 mNm, 2770rpm, 8 mm Shaft Diameter
- Crouzet Brushed DC Motor, 209 W, 24V dc, 290 mNm, 3430rpm, 8 mm Shaft Diameter
- Crouzet Brushed DC Motor, 22 W, 24V dc, 70 mNm, 3070rpm, 6 mm Shaft Diameter
- Crouzet Brushed DC Motor, 16 W, 24V dc, 75 mNm, 3100rpm, 6 mm Shaft Diameter