RS PRO Graphite Brushed Motor DC Geared Motor, 13.2 W, 24V dc, 4.5 Nm, 27rpm, 6 mm Shaft Diameter
- RS 제품 번호:
- 398-9849
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩548,340.00
일시적 품절
- 2026년 10월 01일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩548,340.00 |
| 5 + | ₩451,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 398-9849
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Supply Voltage | 24V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Graphite Brushed Motor | |
| Power Rating | 13.2W | |
| Output Speed | 27rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 4.5Nm | |
| Mount Type | Screw | |
| Gearhead Type | Planetary | |
| Gear Ratio | 236:1 | |
| Material | Graphite | |
| Current Rating | 850mA | |
| Shaft Length | 20mm | |
| Length | 106mm | |
| Depth | 38mm | |
| Standards/Approvals | RoHS | |
| Width | 38mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Supply Voltage 24V dc | ||
Product Type DC Geared Motor | ||
Sub Type Graphite Brushed Motor | ||
Power Rating 13.2W | ||
Output Speed 27rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 4.5Nm | ||
Mount Type Screw | ||
Gearhead Type Planetary | ||
Gear Ratio 236:1 | ||
Material Graphite | ||
Current Rating 850mA | ||
Shaft Length 20mm | ||
Length 106mm | ||
Depth 38mm | ||
Standards/Approvals RoHS | ||
Width 38mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
38mm 12/24Vdc Geared Motors Motor: 3GP3
Graphite brushed motor
Coupled to a high quality planetary gearhead
Skewed motor winding gives a low cogging torque, which results in a smooth operation
Typical applications include pick and place, or ticket dispensing machines
관련된 링크들
- Crouzet Brushed Geared DC Geared Motor, 90 W, 3.4 Nm, 107rpm, 10 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 8 W, 12V dc, 2 Nm, 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 8 W, 24V dc, 2 Nm, 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 24V dc, 60 Nm, 45rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 12V dc, 20 Nm, 100rpm, 10 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 24V dc, 20 Nm, 100rpm, 10 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 12V dc, 25 Nm, 70rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 24V dc, 25 Nm, 70rpm, 9 mm Shaft Diameter