RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 29 Ncm, 241rpm, 6 mm Shaft Diameter
- RS 제품 번호:
- 321-3164
- Distrelec 제품 번호:
- 304-04-636
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩50,300.00
재고있음
- 추가로 2026년 11월 02일 부터 57 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩50,300.00 |
| 5 + | ₩41,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 321-3164
- Distrelec 제품 번호:
- 304-04-636
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 19.8W | |
| Output Speed | 241rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 29Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 50:1 | |
| Material | Metal | |
| Current Rating | 2.75A | |
| Length | 76mm | |
| Shaft Length | 15mm | |
| Depth | 47mm | |
| Width | 37mm | |
| Standards/Approvals | RoHS | |
| Core Construction | Iron Core | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 19.8W | ||
Output Speed 241rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 29Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 50:1 | ||
Material Metal | ||
Current Rating 2.75A | ||
Length 76mm | ||
Shaft Length 15mm | ||
Depth 47mm | ||
Width 37mm | ||
Standards/Approvals RoHS | ||
Core Construction Iron Core | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
Model Motors & Gearboxes - Spur
This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
Features and Benefits
All ratios with 4mm output shaft;RE280, RE280/1 and RE280/5 motors available;Maximum 2° no load backlash
관련된 링크들
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 29 Ncm, 241rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.9 W, 29 Ncm, 210rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7 W, 12V dc, 29 Ncm, 153rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7 W, 12V dc, 29 Ncm, 119rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12V dc, 25 Ncm, 29rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12V dc, 29 Ncm, 1750rpm, 8 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 59 Ncm, 29rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 21.2 W, 12V dc, 29 Ncm, 309rpm, 6 mm Shaft Diameter