RS PRO Brushed Geared DC Geared Motor, 21.2 W, 12V dc, 29 Ncm, 309rpm, 6 mm Shaft Diameter
- RS 제품 번호:
- 420-669
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩56,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩64,180.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩64,180.00 | - |
| 5 + | ₩52,820.00 | ₩56,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 420-669
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 21.2W | |
| Output Speed | 309rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 29Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 47:1 | |
| Material | Metal | |
| Current Rating | 2.81A | |
| Shaft Length | 15mm | |
| Length | 79.1mm | |
| Width | 37mm | |
| Depth | 39.3mm | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 21.2W | ||
Output Speed 309rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 29Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 47:1 | ||
Material Metal | ||
Current Rating 2.81A | ||
Shaft Length 15mm | ||
Length 79.1mm | ||
Width 37mm | ||
Depth 39.3mm | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- TW
RS PRO 12Vdc Brushed Gear Motor (47:1 ratio)
A high quality and robust 3 pole brushed gear motor with a power rating of 21.2 W designed for model and heavy duty industrial applications. The brushed gear motor features a voltage rating of 4.5 to 15 V dc for compatibility with a range of power sources.;Reliable and tough the DC motor features a heavy duty robust metal housing and Sintered Bronze bearings for a hardwearing and powerful motor mounted on a strong 1mm Steel plate bracket.;The hardwearing metal construction means that the geared motor is ideal for heavy duty environments and the 6mm diameter shaft is compatible with a wide range of equipment and applications for straight forward and easy installation in a variety of settings.
Features and Benefits
Brushed Gear motor
47:1 reduction ratio
35mm diameter
Anticlockwise rotation
Heavy duty construction
4.5 to 15V dc voltage rating
12V dc constant
21.2 W power rating
6mm shaft diameter
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Brushed Geared DC Geared Motor, 7.9 W, 29 Ncm, 210rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7 W, 12V dc, 29 Ncm, 153rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7 W, 12V dc, 29 Ncm, 119rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 29 Ncm, 241rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12V dc, 29 Ncm, 197rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12V dc, 29 Ncm, 1750rpm, 8 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 59 Ncm, 29rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12V dc, 25 Ncm, 29rpm, 4 mm Shaft Diameter