Micro Light DC Motor DC Motor, 5.5 W, 12V dc, 300 Ncm, 6rpm, 8 mm Shaft Diameter

Subtotal (1 unit)*

₩282,254.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩282,254.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-7422
Distrelec 제품 번호:
154-45-580
제조사 부품 번호:
E192.12.625
제조업체:
Micro Light
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Micro Light

Supply Voltage

12V dc

Product Type

DC Motor

Sub Type

DC Motor

Power Rating

5.5W

Output Speed

6rpm

Shaft Diameter

8mm

Maximum Output Torque

300Ncm

Mount Type

Flange

Gearhead Type

Planetary

Gear Ratio

625:1

Current Rating

460mA

Length

137.5mm

Shaft Length

15mm

Standards/Approvals

REACH, RoHS

Width

40.5mm

Core Construction

Iron Core

Series

E192

COO (Country of Origin):
IT
The high-quality gear-motor offers efficient motor interference suppression, supported by two ball bearings. With a wide temperature range and the ability to be mounted in any position, this gear-motor is versatile and reliable for various applications.

Effortlessly suppresses motor interference using VDR and capacitors

Outgoing shaft supported by two ball bearings for enhanced stability

Can withstand radial shaft loads up to 200N for durability

Suitable for axial shaft loads up to 100N for versatile usage

Operates in a wide temperature range from -20°C to 60°C for adaptability

Lightweight design weighing approximately 385/480g for ease of handling

Available in different speed and torque options to meet specific requirements

관련된 링크들