Crouzet Brushed DC Motor, 16 W, 12V dc, 75 Ncm, 3370rpm, 6 mm Shaft Diameter

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
715-106
제조사 부품 번호:
82800042
제조업체:
Crouzet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crouzet

Product Type

DC Motor

Supply Voltage

12V dc

Sub Type

Brushed

Power Rating

16W

Output Speed

3370rpm

Shaft Diameter

6mm

Mount Type

Screw

Maximum Output Torque

75Ncm

Current Rating

50mA

Material

Steel

Length

84.8mm

Shaft Length

25.6mm

Standards/Approvals

RoHS

Width

50mm

Depth

50mm

Core Construction

Iron Core

Series

V9312

COO (Country of Origin):
FR

Heavy Duty dc Motor & Encoder


A d.c. motor which can be used either on their own or in combination with the adaptable gearboxes

Quick change brush system

Encoder system which can easily be fitted to the rear output shaft of each motor (this can give 1 pulse per motor revolution). This can be used with a digital tacho feedback unit to create an analogue signal in proportion to the speed of the motor

Sintered bronze bearings

Permanent Magnet Motors


Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Note

The starting torque of the motor should be taken into account when sizing applications.

관련된 링크들