Portescap Brushless DC Motor, 86 W, 24V dc, 0.0669 Nm, 12350rpm, 3 mm Shaft Diameter

Subtotal (1 unit)*

₩1,129,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,129,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-3044
제조사 부품 번호:
22ECT 60 10B 15 01
제조업체:
Portescap
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portescap

Supply Voltage

24V dc

Product Type

DC Motor

Sub Type

Brushless

Power Rating

86W

Output Speed

12350rpm

Shaft Diameter

3mm

Maximum Output Torque

0.0669Nm

Mount Type

Screw

Material

Steel

Length

370mm

Shaft Length

8.5mm

Standards/Approvals

RoHS

Depth

22mm

Width

22mm

Series

22ECT60-10B-xxx.01

COO (Country of Origin):
IN
The Portescap 22ECT60 Ultra EC series slotless brushless DC motor designed specifically to deliver ultra high torque in a compact size. It is specifically optimized for high continuous torque at low to medium speeds, maximizing power between 10 K and 20 K rpm. This motors are capable of delivering 2 times higher continuous torque than comparable BLDC motors of same size over the entire low speed range, that includes typical conditions of use with gear trains.

Small package, 2 standard lengths available

Proprietary high efficiency coil design

Access similar or higher torques than DC motors with much higher lifetimes

Best in class torque capability for BLDC motors in this size, using 4 poles design

관련된 링크들