Portescap Brushless DC Motor, 120 W, 24V dc, 0.0267 Nm, 51600rpm, 3 mm Shaft Diameter
- RS 제품 번호:
- 231-3040
- 제조사 부품 번호:
- 22ECS 45 10B 24 01
- 제조업체:
- Portescap
Subtotal (1 unit)*
₩985,400.00
제조사가 재고 비축중
- 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩985,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-3040
- 제조사 부품 번호:
- 22ECS 45 10B 24 01
- 제조업체:
- Portescap
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portescap | |
| Supply Voltage | 24V dc | |
| Product Type | DC Motor | |
| Sub Type | Brushless | |
| Power Rating | 120W | |
| Output Speed | 51600rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 0.0267Nm | |
| Mount Type | Screw | |
| Material | Polyvinyl Chloride | |
| Shaft Length | 8.5mm | |
| Length | 370mm | |
| Standards/Approvals | RoHS | |
| Depth | 22mm | |
| Width | 22mm | |
| Series | 22ECS45-10B-xxx.01 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portescap | ||
Supply Voltage 24V dc | ||
Product Type DC Motor | ||
Sub Type Brushless | ||
Power Rating 120W | ||
Output Speed 51600rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 0.0267Nm | ||
Mount Type Screw | ||
Material Polyvinyl Chloride | ||
Shaft Length 8.5mm | ||
Length 370mm | ||
Standards/Approvals RoHS | ||
Depth 22mm | ||
Width 22mm | ||
Series 22ECS45-10B-xxx.01 | ||
- COO (Country of Origin):
- IN
The Portescap Ultra 22ECS45 series brushless DC slotless motor features a new proprietary magnetic design. The 22ECS45 miniature motor offers excellent speed capability, smooth rotation, and long life. It is ideal for applications like respiratory and ventilation devices, clinical diagnostics, miniature pumps, valve actuation, dental hand tools and pharmaceutical dispensing
With hall sensors
Slotless
2 poles
Compact design
Low iron losses at high speed
High efficiency
Proprietary high efficiency coil design
High power density package
3 phases
High speed optimized
관련된 링크들
- Portescap Brushless DC Motor, 86 W, 24V dc, 0.0669 Nm, 12350rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor, 54 W, 24V dc, 0.0411 Nm, 11950rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor, 104 W, 24V dc, 0.0984 Nm, 18550rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor, 187 W, 24V dc, 0.136 Nm, 21930rpm, 5 mm Shaft Diameter
- Portescap Brushless DC Motor, 37 W, 24V dc, 0.0147 Nm, 12100rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor, 56 W, 24V dc, 0.0143 Nm, 13200rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor, 80 W, 24V dc, 0.0294 Nm, 15700rpm, 3 mm Shaft Diameter
- Portescap Brushless Geared DC Geared Motor, 24.1 W, 24V dc, 0.3 Nm, 85rpm, 3 mm Shaft Diameter