Portescap Brushed Geared DC Geared Motor, 5.64 W, 12V dc, 0.6 Nm, 26rpm, 4 mm Shaft Diameter
- RS 제품 번호:
- 231-3034
- 제조사 부품 번호:
- 22DCT 32P2 224E 15 R22 7 0 190
- 제조업체:
- Portescap
Subtotal (1 unit)*
₩457,780.00
일시적 품절
- 2027년 3월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩457,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-3034
- 제조사 부품 번호:
- 22DCT 32P2 224E 15 R22 7 0 190
- 제조업체:
- Portescap
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portescap | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 5.64W | |
| Output Speed | 26rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 0.6Nm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Length | 5.85mm | |
| Length | 44.2mm | |
| Depth | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Series | 22DCT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portescap | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 5.64W | ||
Output Speed 26rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 0.6Nm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Length 5.85mm | ||
Length 44.2mm | ||
Depth 22mm | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Series 22DCT | ||
- COO (Country of Origin):
- IN
The Portescap 22DCT series features neodymium magnet for high performance. The 22DCT Athlonix miniature dc motor with precious metal commutation can deliver a torque up to 13.29 mNm and provides an optimal price-performance solution.
Ironless construction
Precious metal commutation
Compact design
Winding possibilities
REE windings to reduce electro erosion
관련된 링크들
- Portescap Brushed Geared DC Geared Motor, 6.58 W, 12V dc, 0.3079 Nm, 151rpm, 4 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 2.64 W, 9V dc, 0.6 Nm, 26rpm, 4 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 2.67 W, 12V dc, 0.06 Nm, 98rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 2.99 W, 12V dc, 0.06 Nm, 295rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 3.49 W, 12V dc, 0.0246 Nm, 1363rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 3.08 W, 12V dc, 0.1196 Nm, 247rpm, 3 mm Shaft Diameter
- Portescap Brushed DC Motor, 9.4 W, 12V dc, 0.01329 Nm, 8131rpm, 2 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 2.94 W, 21V dc, 0.1409 Nm, 151rpm, 4 mm Shaft Diameter