Nidec Components Brushed Geared DC Geared Motor, 12V dc, 0.06 Nm, 100rpm, 3 mm Shaft Diameter
- RS 제품 번호:
- 202-0437
- 제조사 부품 번호:
- MG16B-120-AB-00
- 제조업체:
- Nidec Components
Subtotal (1 unit)*
₩68,520.00
일시적 품절
- 2026년 12월 04일 부터 3 개 단위 배송
- 추가로 2027년 1월 08일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-0437
- 제조사 부품 번호:
- MG16B-120-AB-00
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Output Speed | 100rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 0.06Nm | |
| Gearhead Type | Brushless | |
| Gear Ratio | 120:1 | |
| Material | Steel | |
| Current Rating | 250mA | |
| Length | 48mm | |
| Shaft Length | 10mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Depth | 16mm | |
| Series | MG16B | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Output Speed 100rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 0.06Nm | ||
Gearhead Type Brushless | ||
Gear Ratio 120:1 | ||
Material Steel | ||
Current Rating 250mA | ||
Length 48mm | ||
Shaft Length 10mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Depth 16mm | ||
Series MG16B | ||
- COO (Country of Origin):
- VN
The Copal Electronics 12 V DC geared motor belongs to MG16B series having rated speed up to 100 rpm. The operating principle is when an electric current is passed through the rotor through the commutator, because it is in the magnetic field, it rotates and with this rotational force the motor is used to perform mechanical work.
Mostly used in following application
For actuation of front shutters of cash dispensers (ATM)
Transport mechanism for vending machines
Paper feeder in copying machines
Overall motor length with gear is 55 mm
Weight 30 g
관련된 링크들
- Nidec Components Brushed Geared DC Geared Motor, 12V dc, 0.04 Nm, 160rpm, 3 mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor, 12V dc, 0.02 Nm, 380rpm, 3 mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor, 12V dc, 0.16 Nm, 34rpm, 3 mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor, 6V dc, 0.16 Nm, 34rpm, 3 mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor, 6V dc, 0.04 Nm, 160rpm, 3 mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor, 6V dc, 0.02 Nm, 380rpm, 3 mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor, 6V dc, 0.12 Nm, 40rpm, 3 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor, 14.8 W, 24V dc, 4 Nm, 40rpm