Nidec Components Brushed Geared DC Geared Motor, 6V dc, 0.02 Nm, 380rpm, 3 mm Shaft Diameter

Subtotal (1 unit)*

₩67,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩67,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-0433
제조사 부품 번호:
MG16B-030-AA-00
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Supply Voltage

6V dc

Product Type

DC Geared Motor

Sub Type

Brushed Geared

Output Speed

380rpm

Shaft Diameter

3mm

Maximum Output Torque

0.02Nm

Gear Ratio

30:1

Material

Steel

Current Rating

400mA

Shaft Length

10mm

Length

49mm

Depth

16mm

Width

16mm

Standards/Approvals

RoHS

Series

MG16B

COO (Country of Origin):
VN
The Copal Electronics 6 V DC geared motor belongs to MG16B series having rated speed up to 380 rpm. The operating principle is when an electric current is passed through the rotor through the commutator, because it is in the magnetic field, it rotates and with this rotational force the motor is used to perform mechanical work.

Mostly used in following application

For actuation of front shutters of cash dispensers (ATM)

Transport mechanism for vending machines

Paper feeder in copying machines

Overall motor length with gear is 49 mm

Weight 25 g

관련된 링크들