Overview Brushless Servo Motor, 24V dc, 0.09 Nm, 120rpm
- RS 제품 번호:
- 192-8771
- 제조사 부품 번호:
- OVU00244
- 제조업체:
- Overview
Subtotal (1 unit)*
₩478,360.00
일시적 품절
- 2027년 3월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩478,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-8771
- 제조사 부품 번호:
- OVU00244
- 제조업체:
- Overview
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Overview | |
| Supply Voltage | 24V dc | |
| Product Type | Servo Motor | |
| Sub Type | Brushless | |
| Output Speed | 120rpm | |
| Maximum Output Torque | 0.09Nm | |
| Current Rating | 600mA | |
| Length | 64.8mm | |
| Standards/Approvals | RoHS | |
| Width | 64.8mm | |
| Depth | 21.5mm | |
| Series | iBLDC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Overview | ||
Supply Voltage 24V dc | ||
Product Type Servo Motor | ||
Sub Type Brushless | ||
Output Speed 120rpm | ||
Maximum Output Torque 0.09Nm | ||
Current Rating 600mA | ||
Length 64.8mm | ||
Standards/Approvals RoHS | ||
Width 64.8mm | ||
Depth 21.5mm | ||
Series iBLDC | ||
- COO (Country of Origin):
- GB
LETO Servo Motor with Direct-Drive
The Leto™ intelligent servo motor combines highly efficient BLDC motors, advanced control electronics, high-performance servos and precision rotary position encoders to deliver drive solutions with class-leading positional accuracy, ultra-smooth and completely silent motion. It features a comprehensive control protocol that simply requires DC power and an I²C communications link for control data.
Designed to be integrated into applications requiring exceptional positional accuracy, by utilising Leto, you can develop advanced mechatronic solutions faster and with reduced development and production costs.
Features
Applications
Leto has been developed for platforms with larger camera modules, i.e. 4k variants with their large lens assemblies, which require more torque in order to move and control the heavier loads accurately.
Dimensions
64.8mm x 56mm (End stop)
64.8mm x 56mm (Continuous rotation)
Length
64.8mm (End stop)
64.8mm (Continuous rotation)
Width
64.8mm (End stop)
64.8mm (Continuous rotation)
Depth
21.5mm (End stop)
18.5mm (Continuous rotation)
Note
Rotation Type: Continuous
관련된 링크들
- Overview Brushless Servo Motor, 24V dc, 0.09 Nm, 120rpm
- Overview Brushless Servo Motor, 12V dc, 0.04 Nm, 120rpm
- Overview Brushless Servo Motor, 0.05 W, 48V dc, 2 Nm, 75rpm, 33 mm Shaft Diameter
- Overview 12V dc Servo Motor, 120rpm, 0.04 Nm Max Output Torque
- McLennan Servo Supplies Brushless DC Motor, 35 W, 24V dc, 0.11 Nm, 3650rpm, 5.99 mm Shaft Diameter
- McLennan Servo Supplies Brushless DC Motor, 50 V, 24V dc, 0.17 Nm, 3650rpm, 5.99 mm Shaft Diameter
- McLennan Servo Supplies Geared Brushless Motor DC Motor, 12 W, 24V dc, 0.03 Nm, 4550rpm, 5.99 mm Shaft Diameter
- McLennan Servo Supplies Geared Brushless Motor DC Motor, 12 V, 24V dc, 0.03 Nm, 4550rpm, 5.99 mm Shaft Diameter