Overview Brushless Servo Motor, 24V dc, 0.09 Nm, 120rpm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
192-8770
제조사 부품 번호:
OVU00243
제조업체:
Overview
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Overview

Product Type

Servo Motor

Supply Voltage

24V dc

Sub Type

Brushless

Output Speed

120rpm

Maximum Output Torque

0.09Nm

Current Rating

600mA

Length

64.8mm

Depth

21.5mm

Standards/Approvals

RoHS

Width

64.8mm

Series

iBLDC

COO (Country of Origin):
GB

LETO Servo Motor with Direct-Drive


The Leto™ intelligent servo motor combines highly efficient BLDC motors, advanced control electronics, high-performance servos and precision rotary position encoders to deliver drive solutions with class-leading positional accuracy, ultra-smooth and completely silent motion. It features a comprehensive control protocol that simply requires DC power and an I²C communications link for control data.

Designed to be integrated into applications requiring exceptional positional accuracy, by utilising Leto, you can develop advanced mechatronic solutions faster and with reduced development and production costs.

Features


  • Fully integrated direct-drive solution

  • Outstanding positional repeatability

  • Wide dynamic speed range

  • Zero backlash

  • Silent operation

  • Low power consumption

  • Robust design

  • Simple connectivity interface

  • Compact design, low size & weight

  • Applications


    Leto has been developed for platforms with larger camera modules, i.e. 4k variants with their large lens assemblies, which require more torque in order to move and control the heavier loads accurately.

    Dimensions

    64.8mm x 56mm (End stop)

    64.8mm x 56mm (Continuous rotation)

    Length

    64.8mm (End stop)

    64.8mm (Continuous rotation)

    Width

    64.8mm (End stop)

    64.8mm (Continuous rotation)

    Depth

    21.5mm (End stop)

    18.5mm (Continuous rotation)

    Note

    Rotation type: End stop

    관련된 링크들