Crouzet Brushed Geared DC Geared Motor, 22 V, 24V dc, 30 Ncm, 3070rpm, 8 mm Shaft Diameter
- RS 제품 번호:
- 225-5410
- Distrelec 제품 번호:
- 304-08-654
- 제조사 부품 번호:
- 82800320
- 제조업체:
- Crouzet
Subtotal (1 unit)*
₩249,040.00
일시적 품절
- 2027년 2월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩249,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-5410
- Distrelec 제품 번호:
- 304-08-654
- 제조사 부품 번호:
- 82800320
- 제조업체:
- Crouzet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crouzet | |
| Supply Voltage | 24V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 22V | |
| Output Speed | 3070rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 30Ncm | |
| Mount Type | Flange | |
| Material | Steel | |
| Shaft Length | 8.9mm | |
| Length | 65mm | |
| Width | 65mm | |
| Standards/Approvals | IP40, IP20 | |
| Depth | 87.4mm | |
| Core Construction | Iron Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crouzet | ||
Supply Voltage 24V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 22V | ||
Output Speed 3070rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 30Ncm | ||
Mount Type Flange | ||
Material Steel | ||
Shaft Length 8.9mm | ||
Length 65mm | ||
Width 65mm | ||
Standards/Approvals IP40, IP20 | ||
Depth 87.4mm | ||
Core Construction Iron Core | ||

32 & 42mm Diameter Motors & Gearboxes
Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life
32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)
Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements
Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm
Note
For applications where stall conditions may occur, it is recommended that a current limiter is fitted to this combination.
관련된 링크들
- Crouzet Brushed Geared DC Geared Motor, 33 W, 12V, 10 Ncm, 3000rpm
- Crouzet Brushed Geared DC Geared Motor, 3 W, 24V dc, 50 Ncm, 54rpm, 4 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 3 W, 12V dc, 50 Ncm, 54rpm, 4 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 3 W, 24V dc, 50 Ncm, 440rpm, 5 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 3 W, 24V dc, 50 Ncm, 11rpm, 4 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 3 W, 24V dc, 50 Ncm, 430rpm, 4 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 3 W, 24V dc, 50 Ncm, 140rpm, 5 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 3 W, 24V dc, 50 Ncm, 22rpm, 4 mm Shaft Diameter