RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12V dc, 2.9 Nm, 11rpm, 8 mm Shaft Diameter
- RS 제품 번호:
- 420-619
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩112,280.00
재고있음
- 추가로 2026년 11월 05일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩112,280.00 |
| 5 + | ₩92,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 420-619
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 41.3W | |
| Output Speed | 11rpm | |
| Shaft Diameter | 8mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 2.9Nm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 504:1 | |
| Current Rating | 5.5A | |
| Material | Metal | |
| Length | 118.6mm | |
| Shaft Length | 20mm | |
| Width | 44.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 44.6mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 41.3W | ||
Output Speed 11rpm | ||
Shaft Diameter 8mm | ||
Mount Type Screw | ||
Maximum Output Torque 2.9Nm | ||
Gearhead Type Planetary | ||
Gear Ratio 504:1 | ||
Current Rating 5.5A | ||
Material Metal | ||
Length 118.6mm | ||
Shaft Length 20mm | ||
Width 44.6mm | ||
Standards/Approvals RoHS | ||
Depth 44.6mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- TW
RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12 V, 2.9 Nm, 11 rpm, 8 mm Shaft Diameter
Efficiently run smaller tools and appliances with this brushed DC geared motor from RS PRO. It's used to rapidly convert direct-current electrical energy into mechanical energy. You'll find it used in a wide range of industrial environments, including in laser and optics manufacturing and commercial printing facilities.
For easy installation, you simply wire this smooth-running stepper motor into your circuit and you'll be ready to go. It emits very low levels of noise and vibration, so it won't disturb you while you're working. The product has a hardwearing iron core construction, so it's tough enough to withstand the knocks and scrapes of regular use in harsh environments.
This brushed motor is often used in cost-sensitive applications, where there's a need for simple speed and direction controls. You can use it with precision positioning equipment, 3D printers and camera lenses.
Features and Benefits
• Iron core construction
• Current rating of 5.5 A
• Brushed geared DC motor type
• Planetary gear head type
• Length of 118.6 mm
• Maximum output torque of 2.9 Nm (Newton metres)
• Output speed of 11 rpm (revolutions per minute)
• Power rating of 41.3 W (watts)
• Shaft diameter of 8 mm
• Supply voltage of 12 V (volts)
• Width of 44.6 mm
관련된 링크들
- RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12V dc, 2 Nm, 55rpm, 8 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12V dc, 1.8 Nm, 116rpm, 8 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12V dc, 2.5 Nm, 27rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor, 194 W, 10 Nm, 3000rpm, 10 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 8 W, 24V dc, 2 Nm, 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 8 W, 12V dc, 2 Nm, 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 24V dc, 20 Nm, 100rpm, 10 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor, 12V dc, 20 Nm, 100rpm, 10 mm Shaft Diameter