TRACO POWER TMR 6 DC/DC Converter, 3.3V dc/ 1.3 A, 75V dc Input, 36V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min
- RS 제품 번호:
- 755-3517
- Distrelec 제품 번호:
- 169-54-691
- 제조사 부품 번호:
- TMR 6-4810
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩38,120.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩38,120.00 | - |
| 3 - 4 | ₩37,180.00 | 2% |
| 5 + | ₩36,620.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 755-3517
- Distrelec 제품 번호:
- 169-54-691
- 제조사 부품 번호:
- TMR 6-4810
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| MTBF | 2135000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP-8 | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Series | TMR 6 | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 78°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
MTBF 2135000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP-8 | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Series TMR 6 | ||
Length 21.8mm | ||
Maximum Operating Temperature 78°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, ±1% Load Regulation, 1.5kV DC Isolation Voltage - TMR 6 Series - TMR 6-4810
When you need to downsize the footprint of your components, this DC-DC converter from Traco Power steps up to the mark. It comes in a compact SIP-8 package, which means it only takes up 2cm² of board space. Housed in a light and durable plastic case, it weighs in at a barely-there 4.8g. This makes the converter a no-brainer for space-saving and portable applications such as robotics and peripheral equipment. A hefty output of 3.3V DC allows the unit to power standard chips and drives in computers and electronic devices.
Features & Benefits
• Remote on/off feature gives you easy control and helps save power
• Functional isolation keeps the input and output separated to prevent electrical damage
• Continuous short-circuit protection safeguards against faults
• Performs reliably at temperatures between -40°C and +78°C to handle the challenges of plant environments
Applications
• Communications systems
• Industrial networks
• Factory automation
• Process control
What's the benefit of the converter's 36 to 75V DC input?
The wide input between 36 and 75V DC enables this DC-DC converter to take power from both battery systems and industrial circuits.
관련된 링크들
- TRACOPOWER TMR 6 DC/DC Converter, 3.3V dc/ 1.3 A, 75V dc Input, 36V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter, 3.3V dc/ 1.3 A, 36V dc Input, 18V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter, 3.3V dc/ 1.3 A, 18V dc Input, 9V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter, 3.3V dc/ 1.3 A, 9V dc Input, 4.5V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WIR DC/DC Converter, 3.3V dc/ 1.5 A, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACOPOWER TMR 6WI DC/DC Converter, 3.3V dc/ 1.3 A, 75V dc Input, 36V Input 5 W, Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter, 3.3V dc/ 700 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter, 3.3V dc/ 700 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C