Murata Power Solutions MEA1 DC/DC Converter, 5V, -5 V/ 42 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 85 °C Max
- RS 제품 번호:
- 740-6600
- Distrelec 제품 번호:
- 304-22-564
- 제조사 부품 번호:
- MEA1D2415DC
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
7개 더 담고 ₩1,120.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,060.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 11월 11일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 6 | ₩9,060.00 | - |
| 7 - 12 | ₩8,900.00 | ₩1,120.00 |
| 13 + | ₩8,620.00 | ₩5,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 740-6600
- Distrelec 제품 번호:
- 304-22-564
- 제조사 부품 번호:
- MEA1D2415DC
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V, -5V | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 33mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V dc | |
| Number of Outputs | 2 | |
| Ripple and Noise | 6mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | Tube | |
| Series | MEA1 | |
| Width | 9.3mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.5g | |
| Length | 19.7mm | |
| Depth | 7mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V, -5V | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 42mA | ||
Output Current 2 33mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V dc | ||
Number of Outputs 2 | ||
Ripple and Noise 6mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type Tube | ||
Series MEA1 | ||
Width 9.3mm | ||
Standards/Approvals RoHS | ||
Weight 2.5g | ||
Length 19.7mm | ||
Depth 7mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - MEA1 Series
1W dual output unregulated DC/DC converters with galvanic isolation to reduce switching noise. These 1W dual output 1 kVDC isolated unregulated DC/DC converters have a wide temperature performance at full load, do not require a heatsink or any external components, have an industry standard pin-out and power sharing on output. All of the rated power may be drawn from a single output providing the total load doesn't exceed 1W. An ideal application for these 1W dual output 1 kVDC isolated unregulated DC/DC converters is the provision of dual rail supplies.
Industry standard pin-out
Heatsink not required
Power sharing on output
Efficiency of up to 89.5 %
Power density to 85W/cm3
Wide temperature performance at full 1W load; -40° to 85°C
Fully encapsulated with toroidal magnetics
No external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
Murata Power Solutions - DIP
Note
Power derates above 85°C
Approvals
cULus
Standards
UL 60950
관련된 링크들
- Murata Power Solutions MEA1 DC/DC Converter, 5V, -5 V/ 42 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter, 15V dc/ 33 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 mA Output
- Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 A, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp
- Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 A, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp
- Murata Power Solutions MEA1 DC/DC Converter, 5V dc/ 100 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max