Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

7개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩8,920.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 27일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 6₩8,920.00-
7 - 12₩8,660.002%
13 +₩8,400.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
725-7098
제조사 부품 번호:
MEA1D1512SC
제조업체:
Murata Power Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

16.5V dc

Minimum Input Voltage

13.5V

Output Current 1

42mA

Output Current 2

42mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

4028000h

Ripple and Noise

20mV Pk-Pk

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Width

6mm

Weight

2.3g

Standards/Approvals

RoHS

Length

19.65mm

Series

MEA1

Depth

10.15mm

Efficiency

87.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series


1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.

SIP7 package with industry standard pinout

Efficiency of up to 89.5%

Wide temperature performance of -40 to + 85°C at full 1W load

Power density to 0.85W/cm3

Power sharing on output

No heatsink or external components required

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitors

UL94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F

관련된 링크들