Recom RxxP2xx/R DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
733-1033
제조사 부품 번호:
R12P215S/R8
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

133mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

23429000h

Number of Pins

7

Isolation Voltage

8kV dc

Package Type

SIP

Maximum Output Power

2W

Length

19.5mm

Standards/Approvals

No

Series

RxxP2xx/R

Width

9.8mm

Depth

12.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

88%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 8kV DC Reinforced Isolation Voltage, 2W Power Rating - R12P Series - R12P215S/R8


Count on this DC-DC converter from RECOM to safely power your laboratory equipment. Thanks to its high isolation voltage of 8kV DC, you can rely on it to protect people against shocks and minimise the chance of electrical interference causing glitches in equipment. The unit's compatible with input voltages from 10.8 to 13.2V DC and provides a reliable and stable 15V DC output. Its compact SIP7 format makes it easy to mount while taking up minimal board space. As this converter has flame-retardant silicone rubber potting, there's little chance of it contributing towards the spread of a fire.

Features & Benefits


• Continuous short-circuit protection reduces the risk of equipment damage due to power faults

• Tips the scales at 4.3g, putting minimal strain on a circuit board

• Typical efficiency between 80 and 88% ensures low power loss

Applications


• Hospitals and medical centres

• Laboratories and testing facilities

• Measurement and process control

Does this DC-DC converter need fan cooling?


No, free air convection keeps the component sufficiently cool when it's operating in temperatures from -40°C to +85°C.

관련된 링크들