Recom RxxP2xx/R DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS 제품 번호:
- 166-6560
- 제조사 부품 번호:
- R12P215S/R8
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 166-6560
- 제조사 부품 번호:
- R12P215S/R8
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 133mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 23429000h | |
| Isolation Voltage | 8kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Series | RxxP2xx/R | |
| Width | 9.8mm | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 133mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 23429000h | ||
Isolation Voltage 8kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Series RxxP2xx/R | ||
Width 9.8mm | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 8kV DC Reinforced Isolation Voltage, 2W Power Rating - R12P Series - R12P215S/R8
Count on this DC-DC converter from RECOM to safely power your laboratory equipment. Thanks to its high isolation voltage of 8kV DC, you can rely on it to protect people against shocks and minimise the chance of electrical interference causing glitches in equipment. The unit's compatible with input voltages from 10.8 to 13.2V DC and provides a reliable and stable 15V DC output. Its compact SIP7 format makes it easy to mount while taking up minimal board space. As this converter has flame-retardant silicone rubber potting, there's little chance of it contributing towards the spread of a fire.
Features & Benefits
• Continuous short-circuit protection reduces the risk of equipment damage due to power faults
• Tips the scales at 4.3g, putting minimal strain on a circuit board
• Typical efficiency between 80 and 88% ensures low power loss
Applications
• Hospitals and medical centres
• Laboratories and testing facilities
• Measurement and process control
Does this DC-DC converter need fan cooling?
No, free air convection keeps the component sufficiently cool when it's operating in temperatures from -40°C to +85°C.
관련된 링크들
- Recom RxxP2xx/R DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- Recom R2S DC/DC Converter, 15V dc/ 133 mA, 5V dc Input, 4.5V Input 2 W, Surface, 100 °C Max Temp -40 °C Min Temp, 8-Pin
- Murata Power Solutions NXE2 DC/DC Converter, 15V dc/ 133 mA, 12V dc Input, 10.8V dc Input 2 W, Surface Mount, 85 °C Max
- Murata Power Solutions NXJ2 DC/DC Converter, 15V dc/ 133 mA, 26.4V dc Input, 21.6V Input 1 W, 85 °C Max Temp -40 °C Min
- TRACOPOWER THI 2M DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 80 °C Max Temp -25 °C
- Murata Power Solutions NMK DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max
- TRACOPOWER TMH DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TES 2M DC/DC Converter, 15V dc/ 133 mA, 26.4V dc Input, 21.6V Input 2 W, Surface, 80 °C Max Temp -25 °C Min