Murata Power Solutions NMS DC/DC Converter, 9V dc, -9 V dc/ 111 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 70 °C
- RS 제품 번호:
- 544-2960
- 제조사 부품 번호:
- NMS0509C
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 544-2960
- 제조사 부품 번호:
- NMS0509C
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Output Voltage 1 | 9V dc, -9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 111mA | |
| Output Current 2 | 33mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| MTBF | 3.1mH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 15mV Pk-Pk | |
| Number of Pins | 14 | |
| Isolation Voltage | 6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Depth | 9.1mm | |
| Length | 32.6mm | |
| Width | 32.6mm | |
| Standards/Approvals | UL 60950, RoHS | |
| Weight | 2.4g | |
| Series | NMS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 76% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Output Voltage 1 9V dc, -9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 111mA | ||
Output Current 2 33mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
MTBF 3.1mH | ||
Number of Outputs 2 | ||
Ripple and Noise 15mV Pk-Pk | ||
Number of Pins 14 | ||
Isolation Voltage 6kV dc | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Depth 9.1mm | ||
Length 32.6mm | ||
Width 32.6mm | ||
Standards/Approvals UL 60950, RoHS | ||
Weight 2.4g | ||
Series NMS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 76% | ||
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMS Series
High efficiency
Unregulated output
6kV input/output isolation
Low profile
No external components required
Internal SMD construction
DIP24 plastic package
UL 94V-0 package material
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Approvals
UL recognised component for Canada and US
Standards
UL1950, UL60950
관련된 링크들
- Murata Power Solutions NMS DC/DC Converter, 9V dc, -9 V dc/ 111 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 70 °C
- TRACOPOWER TMV HI DC/DC Converter, 9V dc/ 111 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions NMH DC/DC Converter, 9V dc/ 111 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp
- Recom RO DC/DC Converter, 9V dc/ 111 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RP DC/DC Converter, 9V dc/ 111 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RB DC/DC Converter, 9V dc/ 111 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions NMV DC/DC Converter, 9V dc/ 111 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NTE DC/DC Converter, 9V dc/ 111 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp