Recom RO DC/DC Converter, 9V dc/ 111 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 166-9018
- 제조사 부품 번호:
- RO-0509S
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 42 units)*
₩434,280.00
일시적 품절
- 2027년 5월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩434,280.00 | ₩10,340.00 |
| 2 - 3 | ₩424,740.00 | ₩10,112.00 |
| 4 + | ₩415,620.00 | ₩9,896.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-9018
- 제조사 부품 번호:
- RO-0509S
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 111mA | |
| Output Current 2 | 111mA | |
| Mount Type | Through Hole | |
| MTBF | 200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | REACH | |
| Width | 6mm | |
| Series | RO | |
| Length | 11.5mm | |
| Weight | 1.4g | |
| Depth | 10mm | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 111mA | ||
Output Current 2 111mA | ||
Mount Type Through Hole | ||
MTBF 200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals REACH | ||
Width 6mm | ||
Series RO | ||
Length 11.5mm | ||
Weight 1.4g | ||
Depth 10mm | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV DC Isolation Voltage, 1.2% Line Regulation - RO Series - RO-0509S
Be sure your power supply steps up to the job with this DC-DC converter from RECOM. It takes a 5V DC input and boosts it to a 9V DC output. This lets you feed components such as LCD displays, drivers and transistors without a glitch. Thanks to 1kV isolation and integral short-circuit protection, you can be sure the unit works safely. As it's fully encapsulated, it's reliable in harsh environments and can operate in temperatures between -40°C and +85°C without losing performance.
Features & Benefits
• Through-hole mounting with standard pinout means it slots easily onto your board
• Up to 80% efficiency at full load for minimal waste
• Flame-retardant package helps prevent fire from spreading
Applications
• Audio equipment
• Test and instrumentation devices
• Portable appliances
What's the benefit of using a non-regulated DC-DC converter?
A non-regulated DC-DC converter uses fewer components, so the overall package is compact. This unit has dimensions of 11.5 (L) x 6 (W) x 10mm (H), making it a doddle to squeeze onto packed boards where there's a lot going on.
관련된 링크들
- Recom RO DC/DC Converter, 9V dc/ 111 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RO DC/DC Converter, 9V dc/ 111 mA, 12V dc Input, 10.8V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RO DC/DC Converter, 9V dc/ 111 mA, 24V dc Input, 0V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- Recom RP DC/DC Converter, 9V dc/ 111 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RB DC/DC Converter, 9V dc/ 111 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RO DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RO DC/DC Converter, 12V dc/ 83 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RO DC/DC Converter, 15V dc/ 66 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,