Murata Power Solutions MGJ2B DC/DC Converter, 15V dc/ 80 mA, 12V dc Input, 12V dc Input 2 W, Through Hole, 105 °C Max
- RS 제품 번호:
- 274-5560
- 제조사 부품 번호:
- MGJ2D121509BSC
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 25 units)*
₩240,350.00
일시적 품절
- 2027년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 25 + | ₩9,614.00 | ₩240,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-5560
- 제조사 부품 번호:
- MGJ2D121509BSC
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 80mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 2W | |
| Series | MGJ2B | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 80mA | ||
Mount Type Through Hole | ||
Maximum Output Power 2W | ||
Series MGJ2B | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or SiC and Mosfet gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and has 6mm creepage and clearance. That comes with minimises coupling of transients across the isolation barrier and reduces system EMI problems, that assures reliable performance in high voltage applications. Suitable for the harsh industrial applications.
Ultra low isolation capacitance
Long service life and reliability
UL62368 reinforced insulation 300Vrms
Suitable for the harsh industrial applications
관련된 링크들
- Murata Power Solutions MGJ2B DC/DC Converter, 15V dc/ 80 mA, 12V dc Input, 12V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter, 20V dc/ 80 mA, 12V dc Input, 12V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter, 18V dc/ 80 mA, 12V dc Input, 12V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter, 15V dc/ 67 mA, 12V dc Input, 12V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter, 15V dc/ 95 mA, 12V dc Input, 12V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter, 17V dc/ 80 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter, 20V dc/ 80 mA, 15V dc Input, 15V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter, 18V dc/ 80 mA, 15V dc Input, 15V dc Input 2 W, Through Hole, 105 °C Max