Murata Power Solutions MGJ2B DC/DC Converter, 20V dc/ 80 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 105 °C Max

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 25 units)*

₩240,350.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tube*
25 +₩9,614.00₩240,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
274-5598
제조사 부품 번호:
MGJ2D242005BSC
제조업체:
Murata Power Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

20V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

80mA

Mount Type

Through Hole

Maximum Output Power

2W

Series

MGJ2B

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or SiC and Mosfet gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and has 6mm creepage and clearance. That comes with minimises coupling of transients across the isolation barrier and reduces system EMI problems, that assures reliable performance in high voltage applications. Suitable for the harsh industrial applications.

Ultra low isolation capacitance

Long service life and reliability

UL62368 reinforced insulation 300Vrms

Suitable for the harsh industrial applications

관련된 링크들