Recom RSH3 DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 12V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
274-5499
제조사 부품 번호:
RSH3-1205S/H2-R
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

12V dc

Maximum Input Voltage

18V dc

Output Current 1

600mA

Mount Type

Surface

MTBF

2872000h

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

5kV ac

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

3W

Width

17.2mm

Standards/Approvals

IEC/EN62368-1, IEC/EN/UL62368, RoHS 2+ compliant, UL62368-1

Weight

2.5g

Depth

8.7mm

Length

18.9mm

Series

RSH3

Maximum Operating Temperature

81°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW
The Recom DC/DC Converter is a high power density converter with single and dual outputs. The RSH3 is available with three different input ranges and offers regulated output with no minimum load requirement.

Equipped with ON or OFF control

Short circuit protection

Over current protection

관련된 링크들