Recom RSH3 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 24V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 274-5510
- 제조사 부품 번호:
- RSH3-2424S/H2
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-5510
- 제조사 부품 번호:
- RSH3-2424S/H2
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 125mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 2872000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 2kV ac | |
| Number of Pins | 7 | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Series | RSH3 | |
| Standards/Approvals | RoHS 2+ compliant, IEC/EN62368-1, IEC/EN/UL62368, UL62368-1 | |
| Length | 18.9mm | |
| Weight | 2.5g | |
| Depth | 8.7mm | |
| Width | 17.2mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 81°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 125mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 2872000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 2kV ac | ||
Number of Pins 7 | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Series RSH3 | ||
Standards/Approvals RoHS 2+ compliant, IEC/EN62368-1, IEC/EN/UL62368, UL62368-1 | ||
Length 18.9mm | ||
Weight 2.5g | ||
Depth 8.7mm | ||
Width 17.2mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 81°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is a high power density converter with single and dual outputs. The RSH3 is available with three different input ranges and offers regulated output with no minimum load requirement.
Equipped with ON or OFF control
Short circuit protection
Over current protection
관련된 링크들
- Recom RSH3 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 24V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- Recom RSH3 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 24V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- Recom RSH3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 24V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- Recom RSH3 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 12V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- Recom RSH3 DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 12V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- Recom RHV3 DC/DC Converter, 24V dc/ 125 mA, 24V dc Input, 5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RSH3 DC/DC Converter, 12V dc, -12 V dc/ 125 mA, 18V dc Input, 12V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min
- Recom R5M DC/DC Converter, 24V dc/ 210 mA, 24V dc Input, 24V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp,