Recom RP03-RAW DC/DC Converter, 12V dc, -12 V dc/ 160 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 91 °C Max Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
274-5450
제조사 부품 번호:
RP03-11012DRAW
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

110V dc

Output Current 1

160mA

Output Current 2

300mA

Mount Type

Through Hole

Output Voltage 2

15V

Input Ratio

4:1

Number of Outputs

2

MTBF

5069000h

Output Voltage Adjustment Range

-10 to +20 % (15, 24V), -10 to +10 % (3.3, 5, 12V)

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

3kV ac

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

3W

Series

RP03-RAW

Width

20.3mm

Standards/Approvals

EN50155, UL62368-1, RoHS 2+, REACH, EN62368-1, EN61373, EN55032, EN50121-3-2, EN45545-2, CAN/CSA-C22.2 No. 62368-1-14

Length

31.8mm

Depth

10.6mm

Weight

14g

Maximum Operating Temperature

91°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW
The Recom DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range, making them suitable for railway and non-railway systems high voltage battery applications.

Input under voltage lockout

Reinforced isolation

관련된 링크들