TRACO POWER TMR 12WI DC/DC Converter, 12V dc/ 1 A, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 251-7298
- Distrelec 제품 번호:
- 303-87-124
- 제조사 부품 번호:
- TMR 12-4812WI
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩55,720.00
재고있음
- 추가로 2026년 11월 09일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-7298
- Distrelec 제품 번호:
- 303-87-124
- 제조사 부품 번호:
- TMR 12-4812WI
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 906000h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 12W | |
| Package Type | SIP-8 | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Depth | 12mm | |
| Width | 9.6mm | |
| Series | TMR 12WI | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 906000h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 12W | ||
Package Type SIP-8 | ||
Standards/Approvals No | ||
Length 22mm | ||
Depth 12mm | ||
Width 9.6mm | ||
Series TMR 12WI | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 12W Power Rating - TMR 12-4812WI
This isolated DC/DC converter from the TMR 12WI series delivers 12 Watts of power with an efficiency of up to 89%. It operates over a wide input voltage range of 18 to 75V DC and provides robust I/O isolation of 1600V DC, enhancing safety for demanding applications.
Features & Benefits
• High efficiency up to 89% reduces thermal loss
• Wide input voltage range for versatile use
• Continuous short-circuit protection for increased reliability
• Ultra-compact SIP-8 package saves PCB space
• Operating temperature range of -40 to +85°C
Applications
• Suitable for communication equipment requiring compact power solutions
• Ideal for instrumentation where space is limited
• Effective for industrial electronics needing efficient power conversion
Is it suitable for short-circuit conditions?
Yes, it includes continuous short-circuit protection.
What is the typical start-up time?
The start-up time is approximately 50 ms.
관련된 링크들
- TRACOPOWER TMR 12WI DC/DC Converter, 12V dc/ 1 A, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter, 12V dc/ 750 mA, 75V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 2WI DC/DC Converter, 12V dc/ 167 mA, 75V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 6WI DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 6 W, Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 12WI DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C