TRACO POWER TMR 12WI DC/DC Converter, 12V dc/ 1 A, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 10 units)*

₩557,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tube*
10 +₩55,724.00₩557,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-7297
제조사 부품 번호:
TMR 12-4812WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

906000h

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

12W

Depth

12mm

Standards/Approvals

No

Width

9.6mm

Length

22mm

Series

TMR 12WI

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

제외

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 12W Power Rating - TMR 12-4812WI


This isolated DC/DC converter from the TMR 12WI series delivers 12 Watts of power with an efficiency of up to 89%. It operates over a wide input voltage range of 18 to 75V DC and provides robust I/O isolation of 1600V DC, enhancing safety for demanding applications.

Features & Benefits


• High efficiency up to 89% reduces thermal loss

• Wide input voltage range for versatile use

• Continuous short-circuit protection for increased reliability

• Ultra-compact SIP-8 package saves PCB space

• Operating temperature range of -40 to +85°C

Applications


• Suitable for communication equipment requiring compact power solutions

• Ideal for instrumentation where space is limited

• Effective for industrial electronics needing efficient power conversion

Is it suitable for short-circuit conditions?


Yes, it includes continuous short-circuit protection.

What is the typical start-up time?


The start-up time is approximately 50 ms.

관련된 링크들