TRACOPOWER TMR 12WI DC/DC Converter, 5.1V dc/ 2.4 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 10 units)*

₩587,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tube*
10 +₩58,744.00₩587,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-7278
제조사 부품 번호:
TMR 12-2411WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2.4A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

906000h

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

12W

Package Type

SIP-8

Length

22mm

Depth

12mm

Series

TMR 12WI

Standards/Approvals

No

Width

9.6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

89%

제외

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 89 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2411WI


This DC-DC converter by TRACOPOWER is a high-efficiency solution with a power rating of 12W. Featuring a wide input voltage range from 9 to 36 V DC, this converter is ideal for various applications in the electronics and industrial sectors.

Features & Benefits


• Ultra-compact design with SIP-8 metal casing

• High efficiency of up to 90% for low thermal loss

• Fully regulated outputs with wide input voltage ranges

• Indefinite short circuit protection for added safety

• Remote on/off control for convenience

• I/O isolation voltage of 1600V DC for enhanced reliability

• Ideal for space-critical applications in communication equipment and industrial electronics

Applications


• Ideal for use in communication equipment, instrumentation, and industrial electronics

Can this converter be used in industrial applications?


Yes, this DC-DC converter is ideal for industrial electronics due to its high efficiency and wide input voltage range.

Will this converter provide fully regulated outputs?


Yes, this converter ensures fully regulated outputs for consistent performance.

Is this converter suitable for space-critical applications?


Yes, the ultra-compact design of this converter makes it an excellent solution for space-critical applications.

Can this converter be used in communication equipment?


Yes, this converter is well-suited for use in communication equipment due to its high power density and efficiency.

Does this converter offer remote On/Off control?


Yes, this DC-DC converter comes with remote On/Off control for added convenience and flexibility.

관련된 링크들