TRACO POWER TMR 12WI DC/DC Converter, 5V dc/ 1.2 A, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 10 units)*

₩612,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tube*
10 +₩61,298.00₩612,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-7270
제조사 부품 번호:
TMR 12-1221WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

1.2A

Output Current 2

-1200mA

Output Voltage 2

5V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

906000h

Number of Outputs

2

Output Voltage Adjustment Range

5 V dc

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

12W

Standards/Approvals

No

Length

22mm

Width

9.6mm

Series

TMR 12WI

Depth

12mm

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

제외

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 86 % Efficiency, 4.5 to 18 V DC Input Voltage Range - TMR 12-1221WI


This DC-DC converter by TRACOPOWER is a high-quality 12W converter in an SIP-8 metal casing, providing a regulated output with a 5V output voltage. With wide input voltage ranges and high efficiency, this converter is ideal for various applications.

Features & Benefits


• Ultra-compact 12W converter in SIP-8 metal casing

• Wide 4:1 input voltage ranges for versatile usage

• High efficiency of up to 90% for low thermal loss

• Regulated 5V output voltage for consistent performance

• Remote on/off control for added convenience

Applications


• Ideal for use in communication equipment, industrial electronics, and instrumentation

• Suitable for space-critical applications due to compact dimensions

• Can be used for applications requiring isolated DC-DC conversion

Can it be used in industrial electronics applications?


Yes, this DC-DC converter is ideal for industrial electronics due to its high efficiency and regulated output.

Will it work for communication equipment?


Yes, the converter is suitable for use in communication equipment, providing stable 5V output.

Is it suitable for space-critical applications?


Yes, the ultra-compact dimensions make it reliable for space-critical applications where size is a constraint.

관련된 링크들