TRACOPOWER TMR 12WI DC/DC Converter, 24V dc/ 500 mA, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩51,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 19일 부터 4 개 단위 배송
  • 추가로 2027년 2월 25일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-7269
Distrelec 제품 번호:
303-87-110
제조사 부품 번호:
TMR 12-1215WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

906000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

12W

Series

TMR 12WI

Width

9.6mm

Depth

12mm

Standards/Approvals

No

Length

22mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

90%

제외

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 87 % Efficiency, 4.5 to 18 V DC Input Voltage Range - TMR 12-1215WI


This compact 12 watt DC-DC converter by TRACOPOWER offers a wide input voltage range and high power density in a SIP-8 metal casing. With efficiency up to 87%, this converter is suitable for various applications in communication, industrial electronics, and instrumentation.

Features & Benefits


• Ultra compact converter in a metal casing

• Wide 4:1 input voltage range

• High efficiency for low thermal loss

• Continuous short circuit protection

Applications


• Suitable for communication equipment

• Ideal for industrial electronics

Can it be used for industrial applications?


This DC-DC converter is ideal for industrial electronics due to its high efficiency and regulated outputs.

Will it protect against short circuits?


Yes, this converter provides continuous short circuit protection for added safety and reliability.

Is it suitable for communication equipment?


With features like remote On/Off control and a wide input voltage range, this converter is reliable for communication equipment needs.

관련된 링크들