TRACOPOWER THR 20WI Isolated DC-DC Converter, 5V dc/ 4 A, 75V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 249-5479
- 제조사 부품 번호:
- THR 20-4811WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 10 units)*
₩818,220.00
재고있음
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 10 + | ₩81,822.00 | ₩818,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-5479
- 제조사 부품 번호:
- THR 20-4811WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 665000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Series | THR 20WI | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 665000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Series THR 20WI | ||
Length 50.8mm | ||
Depth 11mm | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER THR 20WI Series Isolated DC-DC Converter, 18 to 75V DC Input Voltage Range, 20W Power Rating - THR 20-4811WI
This isolated DC-DC converter is tailored for various applications that require dependable voltage regulation in challenging conditions. It efficiently converts input voltages from 18V to 75V into a stable 5V output, making it appropriate for automation and electrical systems. Its sturdy build and reinforced isolation ensure safe operation while complying with industry electromagnetic compatibility standards.
Features & Benefits
• Regulated output delivers consistent voltage.
• Internal filter meets EN 55032 Class A for low electromagnetic interference (EMI).
• Protection features defend against overloads and short circuits
• PCB mounting enables straightforward installation in diverse setups
• High efficiency of up to 88% minimises energy costs
Applications
• Applicable in industrial automation systems for dependable power supply
• Suitable for transportation applications, ensuring stable voltage
• Ideal for instrumentation that requires accurate voltage regulation
• Enables reliable power conversion in harsh environmental conditions
What input voltage range is acceptable for operation?
It operates effectively within an input voltage range of 18V to 75V.
How is installation performed?
Installation is straightforward, with PCB mount compatibility for easy integration into existing systems.
Can it be used in applications with varying temperatures?
Yes, it supports a wide temperature range from -40 to +80°C, making it suitable for different environments.
What safeguards are included to prevent damage?
It includes protection against overloads, overvoltage, and short circuits to promote longevity and safety.
What is the efficiency rating of this converter?
The efficiency can reach up to 88%, helping to reduce energy loss during operation.
관련된 링크들
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 5V dc/ 4 A, 75V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER THR 10WI Isolated DC-DC Converter, 5V dc/ 2 A, 75V dc Input, 18V Input 10 W, PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THR 3WI Isolated DC-DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 10 W, Through Hole, 92 °C Max Temp
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 12V dc/ 833 mA, 75V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 24V dc/ 833 mA, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 15V dc/ 667 mA, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 12V dc/ 833 mA, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C