TRACOPOWER THR 20WI Isolated DC-DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩91,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-5476
Distrelec 제품 번호:
302-64-380
제조사 부품 번호:
THR 20-2422WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

833mA

Output Current 2

-833mA

Mount Type

PCB

Output Voltage 2

12V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

665000h

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

2 x 1 in

Maximum Output Power

10W

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Series

THR 20WI

Depth

11mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

제외

COO (Country of Origin):
TW

TRACOPOWER THR 20WI Series Isolated DC-DC Converter, 9 to 36V DC Input Voltage Range, 20W - THR 20-2422WI


This isolated DC-DC converter features a compact PCB mount design with 50.8mm x 25.4mm x 11mm dimensions and converts input voltages from 9V to 36V DC to a stable 12V DC output. With a 20W power rating and 833 mA output current, it is ideal for industrial and electronic systems needing reliable voltage regulation.

Features & Benefits


• Reinforced isolation up to 3000V AC for enhanced safety

• 86% efficiency minimises energy loss

• Adjustable output voltage by ±10% for flexibility

• Dual output option available for complex circuits

Applications


• Ideal for railway control systems

• Can be used with measurement instrumentation components

Can it operate in extreme temperatures?


Yes, it functions between -40°C and +80°C.

Is it suitable for sensitive applications?


Yes, it meets relevant EN and IEC safety standards.

관련된 링크들