TRACO POWER THR 10WI Isolated DC-DC Converter, 5V dc/ 2 A, 160V dc Input, 40V Input 10 W, PCB, 90 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 10 units)*

₩682,340.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
Per Tube*
10 +₩68,234.00₩682,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-5453
제조사 부품 번호:
THR 10-7211WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

40V

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

2850000h

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3000V dc

Number of Pins

6

Maximum Output Power

10W

Series

THR 10WI

Standards/Approvals

No

Length

50.8mm

Depth

11mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

제외

COO (Country of Origin):
TW
The TRACOPOWER the THR 10WI is 10 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from –40°C to +90°C (with derating)

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance according to EN 61373

Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC

Operating temperature range -40 to +90°C

Internal EN 55032 class A filter

High efficiency up to 89%

Protection against overload, overvoltage and short circuit

3-year product warranty

관련된 링크들