TRACO POWER THR 20WI Isolated DC-DC Converter, 5V dc/ 4 A, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 249-5492
- 제조사 부품 번호:
- THR 20-7211WI
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 10 units)*
₩929,420.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 10 + | ₩92,942.00 | ₩929,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-5492
- 제조사 부품 번호:
- THR 20-7211WI
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 40V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 665000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Series | THR 20WI | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 40V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 665000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Series THR 20WI | ||
Length 50.8mm | ||
Depth 11mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
제외
- COO (Country of Origin):
- TW
The TRACOPOWER the THR 20WI is 20 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A.
Reinforced I/O-isolation 3000 VAC
Shock and vibration resistance
according to EN 61373
Wide 4:1 input voltage range: 9-36,18-75, 40-160 VDC
Operating temperature range -40 to +85°C
Internal EN 55032 class A filter
High efficiency up to 88%
Protection against overload, overvoltage and short circuit
3-year product warranty
관련된 링크들
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 5V dc/ 4 A, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER THR 40WI Isolated DC-DC Converter, 5V dc/ 8 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C Min
- TRACOPOWER THR 10WI Isolated DC-DC Converter, 5V dc/ 2 A, 160V dc Input, 40V Input 10 W, PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THR 3WI Isolated DC-DC Converter, 5V dc/ 600 mA, 160V dc Input, 40V Input 10 W, Through Hole, 92 °C Max Temp
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 12V dc/ 833 mA, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 24V dc/ 833 mA, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 15V dc/ 667 mA, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 12V dc/ 1.67 A, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C