TRACOPOWER THR 10WI Isolated DC-DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C
- RS 제품 번호:
- 249-5431
- Distrelec 제품 번호:
- 302-64-360
- 제조사 부품 번호:
- THR 10-2413WI
- 제조업체:
- TRACOPOWER
Subtotal (1 unit)*
₩72,740.00
재고있음
- 추가로 2026년 10월 19일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩72,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-5431
- Distrelec 제품 번호:
- 302-64-360
- 제조사 부품 번호:
- THR 10-2413WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 670mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2850000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 10W | |
| Series | THR 10WI | |
| Standards/Approvals | No | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 670mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2850000h | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 10W | ||
Series THR 10WI | ||
Standards/Approvals No | ||
Depth 11mm | ||
Length 50.8mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
제외
- COO (Country of Origin):
- TW
The TRACOPOWER the THR 10WI is 10 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from –40°C to +90°C (with derating)
Reinforced I/O-isolation 3000 VAC
Shock and vibration resistance according to EN 61373
Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC
Operating temperature range -40 to +90°C
Internal EN 55032 class A filter
High efficiency up to 89%
Protection against overload, overvoltage and short circuit
3-year product warranty
관련된 링크들
- TRACOPOWER THR 10WI Isolated DC-DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter, 15V dc/ 670 mA, 75V dc Input, 18V Input 10 W, PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter, 12V dc/ 670 mA, 36V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter, 15V dc/ 670 mA, 160V dc Input, 40V Input 10 W, PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 3WI Isolated DC-DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 10 W, Through Hole, 92 °C Max Temp
- TRACOPOWER THR 20WI Isolated DC-DC Converter, 15V dc/ 1.33 A, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter, 12V dc/ 417 mA, 160V dc Input, 40V Input 10 W, PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter, 15V dc/ 335 mA, 160V dc Input, 40V Input 10 W, PCB, 90 °C Max Temp -40 °C