TRACOPOWER THR 10WI Isolated DC-DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C

Subtotal (1 tube of 10 units)*

₩683,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 19일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tube*
10 +₩68,332.00₩683,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-5430
제조사 부품 번호:
THR 10-2413WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

670mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

2850000h

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

3000V dc

Maximum Output Power

10W

Standards/Approvals

No

Length

50.8mm

Series

THR 10WI

Depth

11mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

90°C

제외

COO (Country of Origin):
TW
The TRACOPOWER the THR 10WI is 10 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from –40°C to +90°C (with derating)

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance according to EN 61373

Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC

Operating temperature range -40 to +90°C

Internal EN 55032 class A filter

High efficiency up to 89%

Protection against overload, overvoltage and short circuit

3-year product warranty

관련된 링크들