Murata IRH Isolated DC-DC Converter, 12V dc/ 30 A, 110V Input, 150 W, 85 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 238-7125
- 제조사 부품 번호:
- IRH-12/12.5-T110PVF-C
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 238-7125
- 제조사 부품 번호:
- IRH-12/12.5-T110PVF-C
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Series | IRH | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12 V dc | |
| Output Current 1 | 30 A | |
| Minimum Input Voltage | 110 V | |
| Maximum Output Power | 150 W | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Depth | 12.7 mm | |
| Efficiency | 89.5 % | |
| Isolation Voltage | 3 kV dc | |
| Length | 61 mm | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Voltage Adjustment Range | 0.25 %, -0.25/0.25 % | |
| Package Type | Half Brick | |
| Ripple and Noise | 100 mV Pk-Pk | |
| Standards/Approvals | CAN/CSA-C22.2 No. 60950-1, EN 60950-1, RoHS, UL 60950-1 | |
| Weight | 112 g | |
| Width | 57.9 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Series IRH | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12 V dc | ||
Output Current 1 30 A | ||
Minimum Input Voltage 110 V | ||
Maximum Output Power 150 W | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Depth 12.7 mm | ||
Efficiency 89.5 % | ||
Isolation Voltage 3 kV dc | ||
Length 61 mm | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Voltage Adjustment Range 0.25 %, -0.25/0.25 % | ||
Package Type Half Brick | ||
Ripple and Noise 100 mV Pk-Pk | ||
Standards/Approvals CAN/CSA-C22.2 No. 60950-1, EN 60950-1, RoHS, UL 60950-1 | ||
Weight 112 g | ||
Width 57.9 mm | ||
- COO (Country of Origin):
- CN
The Murata Encapsulated half-brick 150 watt isolated DC/DC converter offer regulated output in an industry- standard half brick fully encased package.
DC input range: 57.6 - 160 V (covers 96 V and 110 V input range)
Meet requirement of EN 50155
Industry standard pinout options
관련된 링크들
- Murata IRH Isolated DC-DC Converter, 12V dc/ 30 A, 110V Input, 150 W, 85 °C Max Temp -40 °C Min Temp
- Murata IRQ Isolated DC-DC Converter, 12V dc/ 20 A, 110V Input, 100 W, 110 °C Max Temp -40 °C Min Temp
- Murata IRH-W80 Isolated DC-DC Converter, 12V dc/, 72V dc Input, 72V dc Input 250 W
- Murata Non-Isolated DC-DC Converter, 5V dc/ 500 mA, 12V dc Input, 12V dc, 70 °C Max Temp -40 °C Min Temp, SIP
- Murata UWE Isolated DC-DC Converter, 12V/ 10 A, 36V Input, 9V Input, Through Hole, 120 W, 85 °C Max Temp -40 °C Min Temp
- Murata OKL Non-Isolated DC-DC Converter, 5.5V dc/ 6 A, 12V dc Input, 4.5V, Surface, 85 °C Max Temp -40 °C Min Temp,
- Murata UWE Isolated DC-DC Converter, 3.3V dc/ 20 A, 36V Input, 12V Input, 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter, 12V dc/ 1.5 A, 36V Input, 24V Input, 15 W, 85 °C Max Temp -40 °C Min Temp