Murata IRQ Isolated DC-DC Converter, 12V dc/ 20 A, 110V Input, 100 W, 110 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
238-7132
제조사 부품 번호:
IRQ-12/8.3-T110PVF-C
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Series

IRQ

Product Type

Isolated DC-DC Converter

Output Voltage 1

12 V dc

Output Current 1

20 A

Minimum Input Voltage

110 V

Maximum Output Power

100 W

Maximum Operating Temperature

110 °C

Minimum Operating Temperature

-40 °C

Depth

0.5 in

Efficiency

87 %

Isolation Voltage

3 kV dc

Length

2.28 in

MTBF

1800000 h

Number of Outputs

1

Number of Pins

8

Output Voltage Adjustment Range

0.6 %, -0.6/0.6 %

Package Type

Quarter Brick

Ripple and Noise

240 mV

Standards/Approvals

CAN/CSA-C22.2 No. 60950-1, EN 50155, EN 60950-1, IEC/EN60950-1, UL 60950-1

Weight

2.23 oz

Width

1.45 in

COO (Country of Origin):
CN
The Murata Encapsulated brick 100 watt isolated DC/DC converter is a series of IRQ series regulated converter module deliver a 5 V , 12 V or 24 V output at Vin= 57.6-160V dc in an industry standard quarter brick fully encased package at astonishing efficiency.

High efficiency

Encapsulated circuitry for optimal thermal/vibration performance

Over-current and over-temperature protection

관련된 링크들