RS Better World
TRACO POWER TEL 12 DC/DC Converter, 12V dc/ 1 A, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 230-4694
- Distrelec 제품 번호:
- 304-31-691
- 제조사 부품 번호:
- TEL 12-4812
- 제조업체:
- TRACO POWER
Subtotal (1 tube of 10 units)*
₩473,080.00
제조사가 재고 비축중
- 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩473,080.00 | ₩47,308.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 230-4694
- Distrelec 제품 번호:
- 304-31-691
- 제조사 부품 번호:
- TEL 12-4812
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 2540000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 36/75 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 12W | |
| Package Type | DIP | |
| Series | TEL 12 | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Length | 23.8mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 88°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 2540000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 36/75 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 12W | ||
Package Type DIP | ||
Series TEL 12 | ||
Depth 7mm | ||
Standards/Approvals No | ||
Length 23.8mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 88°C | ||
제외
- COO (Country of Origin):
- TW
The TRACOPOWER 12 Watt DC/DC converter comes in an ultra compact DIP-16 metal package. The design purpose was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency.
Highest power density
Wide 2:1 input voltage range
High efficiency (up to 88%) for low thermal loss
Operating temperature range -40°C to +88°C
관련된 링크들
- TRACO POWER TEL 12WI DC/DC Converter, 12V dc/ 1 A, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 10WI DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 12 DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 9V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 12 DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 12 DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 12 DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 8 DC/DC Converter, 12V dc/ 665 mA, 75V dc Input, 36V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 10 DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 36V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp