RS Better World
TRACOPOWER TEL 12 DC/DC Converter, 12V dc/ 1 A, 18V dc Input, 9V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp, 5-Pin
- RS 제품 번호:
- 230-4673
- Distrelec 제품 번호:
- 304-31-672
- 제조사 부품 번호:
- TEL 12-1212
- 제조업체:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
₩459,700.00
제조사가 재고 비축중
- 2027년 4월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩459,700.00 | ₩45,970.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 230-4673
- Distrelec 제품 번호:
- 304-31-672
- 제조사 부품 번호:
- TEL 12-1212
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 2540000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/18 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 12W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Width | 13.7mm | |
| Series | TEL 12 | |
| Standards/Approvals | No | |
| Length | 23.8mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Maximum Operating Temperature | 88°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 2540000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/18 V | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 12W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Width 13.7mm | ||
Series TEL 12 | ||
Standards/Approvals No | ||
Length 23.8mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Maximum Operating Temperature 88°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TEL 12 Series DC-DC Converter, 12V DC Output Voltage, 12W Power Rating - TEL 12-1212
This DC-DC converter offers efficient power conversion in a compact module, tailored for automation and industrial applications. With a nominal output of 12V and a power rating of 12W, it caters to a variety of electronic systems. The isolated design facilitates safe operation, allowing seamless integration into existing circuits.
Features & Benefits
• High power density of 3.61W/cm³ optimises space utilisation
• Wide input voltage range from 9V to 18V accommodates diverse applications
• Efficiency rating of up to 88% minimises thermal losses
• 1.5 kV isolation voltage enhances safety in sensitive environments
Applications
• Suitable for instrumentation and industrial electronics
• Utilised in IT environments requiring robust voltage regulation
• Employed in electrical systems needing minimal thermal output
• Appropriate for settings demanding high-density power solutions
How does this device handle short circuit situations?
It features automatic recovery from short circuit scenarios, ensuring protection without manual intervention.
Can it maintain performance in varying temperature conditions?
Yes, this device functions within a wide temperature range of -40 to +85°C, suitable for harsh environments.
Is it easy to install in existing systems?
The PCB mount design allows for easy integration into current electronic configurations, enhancing usability.
What is the maximum output capacity for this unit?
It delivers a consistent output current of 1000mA, sufficient for many low-power devices and applications.
관련된 링크들
- TRACOPOWER TEL 12 DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 12 DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 9V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 12 DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 12WI DC/DC Converter, 12V dc/ 1 A, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 12WI DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 12WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 12WI DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 12 DC/DC Converter, 15V dc/ 800 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,