RS Better World

TRACO POWER TEP 60UIR DC/DC Converter, 48V dc/ 1.25 A, 160V dc Input, 14V Input 60 W, PCB, 75 °C Max Temp -40 °C Min

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩251,740.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 4₩251,740.00-
5 - 9₩247,960.001%
10 - 24₩245,460.002%
25 - 49₩231,580.008%
50 +₩227,000.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
210-2562
Distrelec 제품 번호:
302-24-820
제조사 부품 번호:
TEP 60-7218UIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

14V

Output Current 1

1.25A

Output Current 2

1.25A

Mount Type

PCB

Input Ratio

12:1

MTBF

738000h

Number of Outputs

1

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

10 %

Number of Pins

10

Isolation Voltage

3kV

Maximum Output Power

60W

Package Type

Quarter Brick

Depth

12.7mm

Weight

64g

Series

TEP 60UIR

Width

36.8mm

Standards/Approvals

No

Length

57.9mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Efficiency

90%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW

TRACOPOWER TEP 60UIR Series DC-DC Converter, 0.9 Efficiency, 3kV Isolation Voltage - TEP 60-7218UIR


This isolated DC-DC converter offers a robust solution for applications requiring a reliable 48V DC output. With an extensive input voltage range of 14 to 160V DC, it meets the needs of industries such as automation and electronics, where performance stability is essential. Designed for through-hole mounting and railway approval, it ensures safe and efficient power conversion in challenging environments.

Features & Benefits


• Ultra-wide input voltage range enhances application versatility

• High isolation voltage minimises electrical interference

• Compact design conserves valuable space in installations

• Efficient operation lowers energy loss and costs

• Temperature range accommodates extreme environmental conditions

• Built-in output voltage adjustment increases flexibility

Applications


• Suitable for railway systems requiring a stable power supply

• Ideal for automated machinery in factory settings

• Employed in high-voltage industrial equipment

• Utilised in telecommunications infrastructure

What is the maximum input voltage I can use?


The maximum input voltage supported is 160V DC, ensuring flexibility in voltage regulation.

How can the output voltage be adjusted?


Output voltage adjustment is facilitated through an external trim resistor, allowing for precise voltage settings.

Is this suitable for outdoor applications?


While performance is strong in tough conditions, ensure proper casing if used outdoors to protect against environmental factors.

Can this be used with other voltage requirements?


Yes, it can accommodate various voltage ranges with its adjustable output feature, making it versatile for different needs.

What safety certifications does it have?


It complies with EN 50155 and EN 61373 standards for railway applications, ensuring it meets safety criteria.

관련된 링크들